The BAT43W-GS08 is a general purpose rectifier diode from Vishay with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It has a maximum repetitive reverse voltage of 30V and a maximum reverse current of 500nA. The diode is surface mountable and has a peak non-repetitive surge current of 4A. The BAT43W-GS08 is RoHS compliant and features a reverse recovery time of 5ns.
Vishay BAT43W-GS08 technical specifications.
| Contact Plating | Tin, Matte |
| Forward Current | 200mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 30V |
| Max Reverse Current | 500nA |
| Mount | Surface Mount |
| Peak Non-Repetitive Surge Current | 4A |
| Reverse Recovery Time | 5ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay BAT43W-GS08 to view detailed technical specifications.
No datasheet is available for this part.