
The BAT43W-V-GS08 is a surface mount diode from Vishay with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It has a maximum forward current of 200mA and a maximum power dissipation of 200mW. The diode also features a maximum reverse current of 500nA and a maximum reverse leakage current of 500nA. It is compliant with RoHS regulations and is available in a package quantity of 15000 units per tape and reel.
Vishay BAT43W-V-GS08 technical specifications.
| Contact Plating | Tin, Matte |
| Forward Current | 200mA |
| Max Forward Surge Current (Ifsm) | 4A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200mW |
| Max Repetitive Reverse Voltage (Vrrm) | 30V |
| Max Reverse Current | 500nA |
| Max Reverse Leakage Current | 500nA |
| Max Surge Current | 4A |
| Mount | Surface Mount |
| Package Quantity | 15000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 4A |
| Reach SVHC Compliant | Unknown |
| Reverse Recovery Time | 5ns |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Vishay BAT43W-V-GS08 to view detailed technical specifications.
No datasheet is available for this part.
