
The BAT43WS-E3-18 is a general purpose rectifier diode with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It has a maximum power dissipation of 150mW and a maximum repetitive reverse voltage of 30V. The diode is packaged in a SOD-323-2 surface mount package and is RoHS compliant. It is part of the Automotive, AEC-Q101 series and has a reverse recovery time of 5ns.
Vishay BAT43WS-E3-18 technical specifications.
| Average Rectified Current | 200mA |
| Package/Case | SOD-323-2 |
| Forward Current | 200mA |
| Max Forward Surge Current (Ifsm) | 4A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150mW |
| Max Repetitive Reverse Voltage (Vrrm) | 30V |
| Max Reverse Current | 100uA |
| Max Reverse Voltage (DC) | 30V |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Reverse Recovery Time | 5ns |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| Weight | 0.000152oz |
| RoHS | Compliant |
Download the complete datasheet for Vishay BAT43WS-E3-18 to view detailed technical specifications.
No datasheet is available for this part.
