Vishay BAT46-TR technical specifications.
| Average Rectified Current | 150mA |
| Package/Case | DO-35 |
| Contact Plating | Tin, Silver |
| Current Rating | 150A |
| Forward Current | 150mA |
| Max Forward Surge Current (Ifsm) | 750mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Max Reverse Leakage Current | 5uA |
| Max Reverse Voltage (DC) | 100V |
| Max Surge Current | 750mA |
| Mount | Through Hole |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 750mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Vishay BAT46-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
