
Single, surface mount small signal Schottky diode featuring a maximum repetitive reverse voltage of 100V and a maximum DC reverse voltage of 100V. Offers an average rectified current of 150mA and a forward current of 150mA, with a maximum forward surge current of 750mA. Operates across a temperature range of -55°C to 125°C, with a maximum power dissipation of 150mW and a maximum reverse current of 5µA. Packaged on tape and reel for efficient assembly.
Vishay BAT46W-E3-08 technical specifications.
| Average Rectified Current | 150mA |
| Forward Current | 150mA |
| Lead Free | Lead Free |
| Max Forward Surge Current (Ifsm) | 750mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150mW |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Max Reverse Current | 5uA |
| Max Reverse Voltage (DC) | 100V |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Weight | 0.000363oz |
| RoHS | Compliant |
Download the complete datasheet for Vishay BAT46W-E3-08 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
