Vishay BAT46W-HE3-08 technical specifications.
| Average Rectified Current | 150mA |
| Capacitance | 6pF |
| Forward Current | 150mA |
| Height | 1.35mm |
| Lead Free | Lead Free |
| Max Forward Surge Current (Ifsm) | 750mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150mW |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Max Reverse Current | 5uA |
| Max Reverse Voltage (DC) | 100V |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 750mA |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| Weight | 0.000363oz |
| RoHS | Compliant |
Download the complete datasheet for Vishay BAT46W-HE3-08 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
