Vishay BAT54-02V-V-G-08 technical specifications.
| Average Rectified Current | 200mA |
| Capacitance | 10pF |
| Forward Current | 200mA |
| Height | 700um |
| Max Forward Surge Current (Ifsm) | 600mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 150mW |
| Max Repetitive Reverse Voltage (Vrrm) | 30V |
| Max Reverse Current | 2uA |
| Max Reverse Voltage (DC) | 30V |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 600mA |
| Radiation Hardening | No |
| Reverse Recovery Time | 5ns |
| Reverse Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Vishay BAT54-02V-V-G-08 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.