
Schottky diode, 30V reverse voltage, 200mA forward current. Features a 5ns reverse recovery time and 2µA maximum reverse current. Packaged in a 3-pin SOT-23 surface mount case with tin-matte plating. Operates from -65°C to 125°C, with a 600mA peak non-repetitive surge current. RoHS compliant.
Vishay BAT54-V-GS08 technical specifications.
| Average Rectified Current | 200mA |
| Package/Case | SOT-23 |
| Contact Plating | Tin, Matte |
| Forward Current | 200mA |
| Height | 1.05mm |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Max Forward Surge Current (Ifsm) | 600mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 30V |
| Max Reverse Current | 2uA |
| Max Reverse Voltage (DC) | 30V |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 600mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reverse Recovery Time | 5ns |
| RoHS Compliant | Yes |
| Series | BAT54 |
| Termination | SMD/SMT |
| Voltage | 30V |
| Width | 1.43mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay BAT54-V-GS08 to view detailed technical specifications.
No datasheet is available for this part.
