
The BAT54A-GS18 is a surface mount diode from Vishay, packaged in a SOT-23 case. It operates over a temperature range of -55°C to 125°C and has a power dissipation of 200mW. The diode features a reverse recovery time of 5ns. It is compliant with RoHS regulations and is suitable for use in a variety of applications.
Vishay BAT54A-GS18 technical specifications.
| Package/Case | SOT-23 |
| Height | 0.044inch |
| Length | 0.122inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Power Dissipation | 200mW |
| Reverse Recovery Time | 5ns |
| RoHS Compliant | Yes |
| Width | 0.056inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay BAT54A-GS18 to view detailed technical specifications.
No datasheet is available for this part.
