The BAT54A-V-G-08 is a small signal diode from Vishay with a maximum operating temperature of 125°C and a minimum operating temperature of -65°C. It can handle a maximum repetitive reverse voltage of 30V and a maximum reverse current of 2uA. The diode has a peak non-repetitive surge current of 600mA and a reverse recovery time of 5ns. It is RoHS compliant and suitable for surface mount applications.
Vishay BAT54A-V-G-08 technical specifications.
| Forward Current | 200mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 30V |
| Max Reverse Current | 2uA |
| Mount | Surface Mount |
| Peak Non-Repetitive Surge Current | 600mA |
| Radiation Hardening | No |
| Reverse Recovery Time | 5ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay BAT54A-V-G-08 to view detailed technical specifications.
No datasheet is available for this part.