
Schottky diode for small signal applications, featuring a 30V maximum repetitive reverse voltage and 200mA forward current. This surface mount component is housed in a compact SOT-23 package with matte tin plating. It offers a fast 5ns reverse recovery time and a maximum power dissipation of 230mW, operating across a wide temperature range from -65°C to 125°C. The diode is lead-free and RoHS compliant, supplied in tape and reel packaging.
Vishay BAT54A-V-GS08 technical specifications.
| Average Rectified Current | 200mA |
| Package/Case | SOT-23 |
| Contact Plating | Tin, Matte |
| Forward Current | 200mA |
| Height | 0.975mm |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Max Forward Surge Current (Ifsm) | 600mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 30V |
| Max Reverse Current | 2uA |
| Max Reverse Leakage Current | 2uA |
| Max Reverse Voltage (DC) | 30V |
| Max Surge Current | 600mA |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 600mA |
| Power Dissipation | 230mW |
| Radiation Hardening | No |
| Reverse Recovery Time | 5ns |
| RoHS Compliant | Yes |
| Width | 1.43mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay BAT54A-V-GS08 to view detailed technical specifications.
No datasheet is available for this part.
