
Vishay BAT54C-GS08 technical specifications.
| Capacitance | 10pF |
| Package/Case | SOT-23 |
| Forward Current | 100mA |
| Max Forward Surge Current (Ifsm) | 600mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 230mW |
| Max Repetitive Reverse Voltage (Vrrm) | 30V |
| Max Reverse Current | 3uA |
| Max Reverse Leakage Current | 3uA |
| Max Surge Current | 8.4A |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 8.4A |
| Power Dissipation | 230mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay BAT54C-GS08 to view detailed technical specifications.
No datasheet is available for this part.
