
Vishay BAT54CW technical specifications.
| Capacitance | 10pF |
| Package/Case | SOT-323 |
| Contact Plating | Tin, Matte |
| Forward Current | 200mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 30V |
| Max Reverse Current | 3uA |
| Max Reverse Leakage Current | 3uA |
| Max Surge Current | 8.4A |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 8.4A |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay BAT54CW to view detailed technical specifications.
No datasheet is available for this part.
