
Vishay BAT54W technical specifications.
| Package/Case | SOT-323 |
| Forward Current | 200mA |
| Max Forward Surge Current (Ifsm) | 8.4A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 30V |
| Max Reverse Current | 3uA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| Series | BAT54 |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay BAT54W to view detailed technical specifications.
No datasheet is available for this part.
