
Vishay BAT54W-E3-08 technical specifications.
| Average Rectified Current | 200mA |
| Forward Current | 200mA |
| Height | 1.25mm |
| Length | 2.85mm |
| Max Forward Surge Current (Ifsm) | 600mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150mW |
| Max Repetitive Reverse Voltage (Vrrm) | 30V |
| Max Reverse Current | 2uA |
| Max Reverse Leakage Current | 2uA |
| Max Reverse Voltage (DC) | 30V |
| Max Surge Current | 600mA |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Reverse Recovery Time | 5ns |
| RoHS Compliant | Yes |
| Weight | 0.000363oz |
| Width | 1.7mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay BAT54W-E3-08 to view detailed technical specifications.
No datasheet is available for this part.
