
Vishay BAT54W-V-GS08 technical specifications.
| Average Rectified Current | 200mA |
| Forward Current | 200mA |
| Height | 0.053inch |
| Lead Free | Lead Free |
| Length | 0.112inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 150mW |
| Max Repetitive Reverse Voltage (Vrrm) | 30V |
| Max Reverse Current | 2uA |
| Max Reverse Leakage Current | 2uA |
| Max Reverse Voltage (DC) | 30V |
| Max Surge Current | 600mA |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 600mA |
| Power Dissipation | 150mW |
| Radiation Hardening | No |
| Reverse Recovery Time | 5ns |
| RoHS Compliant | Yes |
| Width | 0.067inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay BAT54W-V-GS08 to view detailed technical specifications.
No datasheet is available for this part.
