
Surface mount small signal diode with 200mA average rectified current and 30V reverse voltage. Features a 150mW power dissipation, 5ns reverse recovery time, and a maximum operating temperature of 125°C. Packaged in a DO-15 case with tin, matte contact plating, this RoHS compliant component is designed for surface mounting.
Vishay BAT54WS-V-GS08 technical specifications.
| Average Rectified Current | 200mA |
| Package/Case | DO-15 |
| Contact Plating | Tin, Matte |
| Current | 2A |
| Forward Current | 200mA |
| Lead Free | Lead Free |
| Max Forward Surge Current (Ifsm) | 600mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 150mW |
| Max Repetitive Reverse Voltage (Vrrm) | 30V |
| Max Reverse Current | 2uA |
| Max Reverse Voltage (DC) | 30V |
| Max Surge Current | 50A |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 600mA |
| Power Dissipation | 150mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reverse Recovery Time | 5ns |
| Reverse Recovery Time-Max | 5ns |
| Reverse Voltage | 1kV |
| RoHS Compliant | Yes |
| Series | BAT54 |
| Termination | SMD/SMT |
| Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Vishay BAT54WS-V-GS08 to view detailed technical specifications.
No datasheet is available for this part.
