
Vishay BAV100 technical specifications.
| Diameter | 1.6mm |
| Length | 0.145inch |
| Max Operating Temperature | 175°C |
| Mount | Surface Mount |
| Power Dissipation | 500mW |
| Primary Type | SWITCHING |
| Reverse Recovery Time | 50ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay BAV100 to view detailed technical specifications.
No datasheet is available for this part.