
Vishay BAV19WS-V-GS08 technical specifications.
| Package/Case | SOD-323-2 |
| Contact Plating | Tin, Matte |
| Forward Current | 250mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 120V |
| Max Reverse Leakage Current | 100nA |
| Max Surge Current | 1A |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 1A |
| Radiation Hardening | No |
| Reverse Recovery Time | 50ns |
| RoHS | Compliant |
Download the complete datasheet for Vishay BAV19WS-V-GS08 to view detailed technical specifications.
No datasheet is available for this part.