The BAV19WS-V-GS18 is a small signal diode from Vishay, packaged in a SOD-323-2 surface mount package. It can handle a maximum forward current of 250mA and has a maximum operating temperature range of -65°C to 150°C. The diode is also RoHS compliant and can withstand a maximum reverse voltage of 120V with a leakage current of 100nA.
Vishay BAV19WS-V-GS18 technical specifications.
| Package/Case | SOD-323-2 |
| Forward Current | 250mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 120V |
| Max Reverse Leakage Current | 100nA |
| Max Surge Current | 1A |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 1A |
| Radiation Hardening | No |
| Reverse Recovery Time | 50ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay BAV19WS-V-GS18 to view detailed technical specifications.
No datasheet is available for this part.