Vishay BAV20-TAP technical specifications.
| Package/Case | DO-35-2 |
| Contact Plating | Tin, Silver |
| Forward Current | 250mA |
| Lead Free | Contains Lead |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 200V |
| Max Reverse Leakage Current | 100nA |
| Max Surge Current | 1A |
| Mount | Through Hole |
| Package Quantity | 10000 |
| Packaging | Ammo Pack |
| Peak Non-Repetitive Surge Current | 1A |
| Radiation Hardening | No |
| Reverse Recovery Time | 50ns |
| RoHS | Compliant |
Download the complete datasheet for Vishay BAV20-TAP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.