
General purpose rectifier diode, designed for switching applications. Features a maximum repetitive reverse voltage of 200V and a forward current rating of 250mA. Operates across a wide temperature range from -65°C to 175°C, with a maximum power dissipation of 500mW. Packaged in a DO-35 case for through-hole mounting and supplied on tape and reel. Compliant with RoHS standards.
Vishay BAV20-TR technical specifications.
| Average Rectified Current | 250mA |
| Package/Case | DO-35 |
| Current Rating | 200mA |
| Forward Current | 250mA |
| Lead Free | Lead Free |
| Max Forward Surge Current (Ifsm) | 1A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Max Repetitive Reverse Voltage (Vrrm) | 200V |
| Max Reverse Leakage Current | 100nA |
| Max Reverse Voltage (DC) | 150V |
| Max Surge Current | 1A |
| Mount | Through Hole |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 1A |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reverse Recovery Time | 50ns |
| Reverse Recovery Time-Max | 50ns |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| RoHS | Compliant |
Download the complete datasheet for Vishay BAV20-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
