The BAV20W-HE3-18 is a general purpose rectifier diode with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a maximum reverse voltage of 150V and a maximum repetitive reverse voltage of 200V. The diode is RoHS compliant and has a reverse recovery time of 50ns. It is suitable for surface mount applications and is packaged in a ROHS COMPLIANT PACKAGE-2.
Vishay BAV20W-HE3-18 technical specifications.
| Average Rectified Current | 250mA |
| Contact Plating | Tin |
| Forward Current | 250mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 200V |
| Max Reverse Voltage (DC) | 150V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 1A |
| Reverse Recovery Time | 50ns |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| RoHS | Compliant |
Download the complete datasheet for Vishay BAV20W-HE3-18 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.