The BAV20WS/D5 is a SILICON rectifier diode with a maximum operating temperature of 150 degrees Celsius. It has a maximum reverse voltage of 200 volts and a maximum power dissipation of 0.2 watts. The diode is a single element with two terminals in a dual position. It is packaged in a 2-pin SOD-323 package type.
Vishay BAV20WS/D5 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Terminal Position | DUAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 200 |
| Power Dissipation-Max | 0.2 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.70 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay BAV20WS/D5 to view detailed technical specifications.
No datasheet is available for this part.