The BAV20WS-HE3-08 is a surface mount general purpose rectifier from Vishay with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a maximum repetitive reverse voltage of 200V and a maximum reverse voltage of 150V. The device is RoHS compliant and meets AEC-Q101 standards for automotive applications. It features a reverse recovery time of 50ns and a peak non-repetitive surge current of 1A. The BAV20WS-HE3-08 is packaged in a Tape and Reel format with a R-PDSO-G2 package type.
Vishay BAV20WS-HE3-08 technical specifications.
| Average Rectified Current | 250mA |
| Contact Plating | Tin |
| Forward Current | 250mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 200V |
| Max Reverse Voltage (DC) | 150V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 1A |
| Reverse Recovery Time | 50ns |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| RoHS | Compliant |
Download the complete datasheet for Vishay BAV20WS-HE3-08 to view detailed technical specifications.
No datasheet is available for this part.