
The BAV20WS-V-GS08 is a small signal diode from Vishay with a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. It has a maximum repetitive reverse voltage of 200V and a maximum reverse current of 100nA. The diode is available in a SOD-323-2 package and is suitable for surface mount applications. It has a reverse recovery time of 50ns and a maximum surge current of 1A.
Vishay BAV20WS-V-GS08 technical specifications.
| Package/Case | SOD-323-2 |
| Contact Plating | Tin, Matte |
| Forward Current | 250mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 200V |
| Max Reverse Current | 100nA |
| Max Surge Current | 1A |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 1A |
| Reverse Recovery Time | 50ns |
| RoHS | Compliant |
Download the complete datasheet for Vishay BAV20WS-V-GS08 to view detailed technical specifications.
No datasheet is available for this part.