
The BAV20WS-V-GS18 is a small signal diode from Vishay with a maximum operating temperature range of -65°C to 150°C. It has a maximum forward current rating of 250mA and a maximum reverse voltage rating of 200V. The diode is packaged in a SOD-323-2 package and is suitable for surface mount applications. It is RoHS compliant and has a maximum reverse leakage current of 100nA and a reverse recovery time of 50ns.
Vishay BAV20WS-V-GS18 technical specifications.
| Package/Case | SOD-323-2 |
| Contact Plating | Tin, Matte |
| Forward Current | 250mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 200V |
| Max Reverse Leakage Current | 100nA |
| Max Surge Current | 1A |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 1A |
| Reverse Recovery Time | 50ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay BAV20WS-V-GS18 to view detailed technical specifications.
No datasheet is available for this part.