
General purpose rectifier diode, 250V repetitive reverse voltage, 250mA forward current. Features 50ns reverse recovery time, 1A surge current capability, and 500mW power dissipation. Packaged in a DO-35 case with tin/silver contact plating, suitable for through-hole mounting. Operates across a wide temperature range from -65°C to 175°C. RoHS and lead-free compliant, supplied on tape and reel.
Vishay BAV21-TAP technical specifications.
| Average Rectified Current | 250mA |
| Package/Case | DO-35 |
| Contact Plating | Tin, Silver |
| Current Rating | 250mA |
| Forward Current | 250mA |
| Height | 1.7mm |
| Lead Free | Lead Free |
| Length | 3.9mm |
| Max Forward Surge Current (Ifsm) | 1A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 250V |
| Max Reverse Current | 100nA |
| Max Reverse Leakage Current | 100nA |
| Max Reverse Voltage (DC) | 200V |
| Max Surge Current | 1A |
| Mount | Through Hole |
| Package Quantity | 50000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 1A |
| Power Dissipation | 500mW |
| Reach SVHC Compliant | Unknown |
| Reverse Recovery Time | 50ns |
| Reverse Recovery Time-Max | 50ns |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| Width | 1.7mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay BAV21-TAP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
