Vishay BAV21W-E3-18 technical specifications.
| Forward Current | 250mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 410mW |
| Max Repetitive Reverse Voltage (Vrrm) | 250V |
| Max Reverse Leakage Current | 100nA |
| Max Surge Current | 1A |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 1A |
| Radiation Hardening | No |
| Reverse Recovery Time | 50ns |
| RoHS Compliant | Yes |
| Series | BAV21W |
| Weight | 0.000363oz |
| RoHS | Compliant |
Download the complete datasheet for Vishay BAV21W-E3-18 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
