
Vishay BAV21W-V-GS08 technical specifications.
| Contact Plating | Tin, Matte |
| Forward Current | 250mA |
| Height | 1.34mm |
| Length | 2.85mm |
| Max Forward Surge Current (Ifsm) | 1A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 410mW |
| Max Repetitive Reverse Voltage (Vrrm) | 250V |
| Max Reverse Current | 15uA |
| Max Reverse Leakage Current | 100nA |
| Max Surge Current | 1A |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 1A |
| Power Dissipation | 410mW |
| Reverse Recovery Time | 50ns |
| Reverse Recovery Time-Max | 50ns |
| Voltage | 250V |
| Width | 1.7mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay BAV21W-V-GS08 to view detailed technical specifications.
No datasheet is available for this part.
