Rectifier Diode, 1 Element, 0.2A, 250V V(RRM),
Vishay BAV21WS-GS18 technical specifications.
| Max Operating Temperature | 150 |
| Number of Elements | 1 |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 250 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.70 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Vishay BAV21WS-GS18 to view detailed technical specifications.
No datasheet is available for this part.