The BAV21WS-V-G-18 is a surface mount general purpose rectifier diode from Vishay, with a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. It has a maximum repetitive reverse voltage of 250V and a peak non-repetitive surge current of 1A. The diode's reverse recovery time is 50ns, and it is RoHS compliant.
Vishay BAV21WS-V-G-18 technical specifications.
| Package/Case | SOD |
| Forward Current | 250mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 250V |
| Mount | Surface Mount |
| Peak Non-Repetitive Surge Current | 1A |
| Reverse Recovery Time | 50ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay BAV21WS-V-G-18 to view detailed technical specifications.
No datasheet is available for this part.