
The BAV21WS-V-GS08 is a small signal diode with a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. It has a maximum repetitive reverse voltage of 250V and a maximum forward current of 200mA. The diode is packaged in a SOD-323-2 case and is designed for surface mount applications. It has a power dissipation of 200mW and a reverse recovery time of 50ns.
Vishay BAV21WS-V-GS08 technical specifications.
| Package/Case | SOD-323-2 |
| Contact Plating | Tin, Matte |
| Forward Current | 200mA |
| Height | 1.05mm |
| Lead Free | Lead Free |
| Length | 1.95mm |
| Max Forward Surge Current (Ifsm) | 1A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 250V |
| Max Reverse Leakage Current | 100nA |
| Max Surge Current | 1A |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 1A |
| Power Dissipation | 200mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reverse Recovery Time | 50ns |
| Reverse Recovery Time-Max | 50ns |
| Termination | SMD/SMT |
| Width | 1.5mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay BAV21WS-V-GS08 to view detailed technical specifications.
No datasheet is available for this part.
