The BAV23C-G3-08 is a general purpose rectifier diode from Vishay, featuring a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a maximum reverse voltage of 200V and a maximum repetitive reverse voltage of 250V. The diode is packaged in a TO-236-3 surface mount package and is RoHS compliant. It is suitable for use in automotive applications, meeting the AEC-Q101 standard.
Vishay BAV23C-G3-08 technical specifications.
| Average Rectified Current | 200mA |
| Package/Case | TO-236-3 |
| Contact Plating | Tin |
| Forward Current | 400mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 250V |
| Max Reverse Voltage (DC) | 200V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 625mA |
| Reverse Recovery Time | 50ns |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| RoHS | Compliant |
Download the complete datasheet for Vishay BAV23C-G3-08 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.