Vishay BAV300-TR technical specifications.
| Average Rectified Current | 250mA |
| Package/Case | SMD/SMT |
| Current Rating | 100mA |
| Forward Current | 250mA |
| Height | 1.2mm |
| Lead Free | Lead Free |
| Length | 2.85mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 60V |
| Max Reverse Leakage Current | 100nA |
| Max Reverse Voltage (DC) | 50V |
| Max Surge Current | 1A |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 1A |
| Radiation Hardening | No |
| Reverse Recovery Time | 50ns |
| Reverse Recovery Time-Max | 50ns |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| RoHS | Compliant |
Download the complete datasheet for Vishay BAV300-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
