The BAV301-TR3 is a general purpose rectifier diode with a maximum repetitive reverse voltage of 120V and a maximum forward current of 250mA. It operates over a temperature range of -65°C to 175°C and is RoHS compliant. The diode is packaged in a surface mount package and is available in quantities of 10,000 per reel. It meets the requirements of AEC-Q101 for automotive applications.
Vishay BAV301-TR3 technical specifications.
| Average Rectified Current | 250mA |
| Package/Case | SMD/SMT |
| Contact Plating | Tin, Silver |
| Forward Current | 250mA |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 120V |
| Max Reverse Leakage Current | 100nA |
| Max Reverse Voltage (DC) | 100V |
| Max Surge Current | 1A |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 1A |
| Reverse Recovery Time | 50ns |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| RoHS | Compliant |
Download the complete datasheet for Vishay BAV301-TR3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.