Vishay BAV74 technical specifications.
| Max Operating Temperature | 150 |
| Pin Count | 3 |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 50 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay BAV74 to view detailed technical specifications.
No datasheet is available for this part.