
Small signal switching diode with a maximum repetitive reverse voltage of 70V and a forward current of 150mA. Features a 70V DC reverse voltage, 250mA average rectified current, and a 4.5A maximum surge current. This surface mount component is housed in a SOT-23 package with tin, matte contact plating. Operating temperature range is -55°C to 150°C, with a reverse recovery time of 6ns. RoHS compliant and lead-free.
Vishay BAV99-V-GS08 technical specifications.
| Average Rectified Current | 250mA |
| Package/Case | SOT-23 |
| Contact Plating | Tin, Matte |
| Forward Current | 150mA |
| Height | 1.05mm |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Max Forward Surge Current (Ifsm) | 4.5A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 70V |
| Max Reverse Current | 2.5uA |
| Max Reverse Voltage (DC) | 70V |
| Max Surge Current | 4.5A |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 4.5A |
| Power Dissipation | 300mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reverse Recovery Time | 6ns |
| Reverse Recovery Time-Max | 6ns |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Weight | 0.00709oz |
| Width | 1.43mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay BAV99-V-GS08 to view detailed technical specifications.
No datasheet is available for this part.
