
The BAW56-G3-08 is a general purpose rectifier diode from Vishay with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a maximum repetitive reverse voltage of 70V and a maximum reverse voltage of 70V. The diode is packaged in a TO-236-3 surface mount package and is RoHS compliant. It has a reverse recovery time of 6ns and a peak non-repetitive surge current of 2A.
Vishay BAW56-G3-08 technical specifications.
| Average Rectified Current | 250mA |
| Package/Case | TO-236-3 |
| Contact Plating | Tin |
| Forward Current | 250mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 70V |
| Max Reverse Voltage (DC) | 70V |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 2A |
| Reverse Recovery Time | 6ns |
| RoHS Compliant | Yes |
| Weight | 0.000286oz |
| RoHS | Compliant |
Download the complete datasheet for Vishay BAW56-G3-08 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
