Vishay BAW56-GS08 technical specifications.
| Contact Plating | Tin, Matte |
| Forward Current | 250mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 70V |
| Max Reverse Current | 2.5uA |
| Mount | Surface Mount |
| Peak Non-Repetitive Surge Current | 2A |
| Reverse Recovery Time | 6ns |
| RoHS | Compliant |
Download the complete datasheet for Vishay BAW56-GS08 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
