Vishay BAW75-TAP technical specifications.
| Average Rectified Current | 300mA |
| Package/Case | DO-35 |
| Contact Plating | Tin, Silver |
| Current Rating | 300mA |
| Forward Current | 150mA |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 35V |
| Max Reverse Leakage Current | 100nA |
| Max Reverse Voltage (DC) | 25V |
| Max Surge Current | 2A |
| Mount | Through Hole |
| Package Quantity | 50000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 2A |
| Reverse Recovery Time | 4ns |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| RoHS | Compliant |
Download the complete datasheet for Vishay BAW75-TAP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.