Vishay BAY135-TR technical specifications.
| Package/Case | DO-35-2 |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 3nA |
| Max Surge Current | 2A |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay BAY135-TR to view detailed technical specifications.
No datasheet is available for this part.