Vishay BB824-2-GS08 technical specifications.
| Capacitance | 43.8pF |
| Package/Case | SOT-23-3 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 15000 |
| Packaging | Tape and Reel |
| Reverse Voltage | 20V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay BB824-2-GS08 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.