
The BC556A-BULKS is a PNP transistor from Vishay with a TO-92 package, operating over a temperature range of -65°C to 150°C. It has a maximum collector current of 100mA and a maximum power dissipation of 500mW. The transistor has a gain bandwidth product of 150MHz and a minimum current gain of 220.
Vishay BC556A-BULKS technical specifications.
| Package/Case | TO-92 |
| Collector Base Voltage (VCBO) | -80V |
| Collector-emitter Voltage-Max | -65V |
| Emitter Base Voltage (VEBO) | -5V |
| Gain Bandwidth Product | 150MHz |
| hFE Min | 220 |
| Max Collector Current | 100mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Package Quantity | 20000 |
| Polarity | PNP |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay BC556A-BULKS to view detailed technical specifications.
No datasheet is available for this part.
