
Vishay BC846B-GS08 technical specifications.
| Package/Case | SOT-23 |
| Collector Base Voltage (VCBO) | 80V |
| Collector Emitter Voltage (VCEO) | 65V |
| Emitter Base Voltage (VEBO) | 6V |
| Frequency | 300MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Power Dissipation | 310mW |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay BC846B-GS08 to view detailed technical specifications.
No datasheet is available for this part.
