Vishay BCR10001FKAHWT technical specifications.
| Package/Case | SMD/SMT |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| Resistance | 10kR |
| Resistance Tolerance | 1% |
| Resistor Type | Thin Film |
| Voltage Rating | 75V |
| DC Rated Voltage | 75V |
| RoHS | Compliant |
Download the complete datasheet for Vishay BCR10001FKAHWT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.