Vishay BCR1400AFKAHWS technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 0.5 |
| Tolerance | 1 |
| Package Width | 0.5 |
| Package Height | 0.254 |
| Resistance | 140 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay BCR1400AFKAHWS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.