Cap Film 10uF 250V PET 5% (30 X 12.3 X 20.2mm) Radial Wound 27.5mm 105°C Loose
Checking distributor stock and pricing after the page loads.
| Capacitance | 10uF |
| Voltage | 250VDC|63VAC |
| Tolerance | 5% |
| DC Rated Voltage | 250VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 63VAC |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Wound |
| Size | 30 X 12.3 X 20.2mm |
| Terminal Pitch | 27.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |