The BFC2 303 43155 film capacitor from Vishay features a capacitance of 1.5uF with a tolerance of 10%. It operates within a temperature range of -55°C to 105°C and is rated for 250VDC and 63VAC. The capacitor has a PET dielectric and is designed for through-hole mounting with a radial termination style.
Checking distributor stock and pricing after the page loads.
| Capacitance | 1.5uF |
| Voltage | 250VDC|63VAC |
| Tolerance | 10% |
| DC Rated Voltage | 250VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 63VAC |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 17.5 X 7.3 X 12mm |
| Terminal Pitch | 15mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |