The BFC2 303 53274 from Vishay is a film capacitor with a capacitance of 0.27uF and a tolerance of 10%. It operates within a temperature range of -55°C to 105°C and is rated for 400VDC. The capacitor features a radial termination style and through hole mounting. It measures 17.5 X 5.8 X 10.5 in size with a terminal pitch of 15.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.27uF |
| Voltage | 400VDC|100VAC |
| Tolerance | 10% |
| DC Rated Voltage | 400VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 100VAC |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 17.5 X 5.8 X 10.5mm |
| Terminal Pitch | 15mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |